
Murata's GRM43SR60J107ME20K is a 100uF ceramic capacitor with a 6.3V voltage rating and 20% tolerance. It features a 1812 SMD package and is RoHS compliant. The capacitor operates within a temperature range of -55°C to 85°C and is available in quantities of 1500 per reel.
Murata GRM43SR60J107ME20K technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Dielectric | X5R |
| Height | 2.8mm |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 2.8mm |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM43SR60J107ME20K to view detailed technical specifications.
No datasheet is available for this part.