
Multilayer Ceramic Capacitor with 100µF capacitance and 6.3V voltage rating. Features X5R dielectric, 20% tolerance, and a 1812 (4532 metric) surface mount case code. Operates from -55°C to 85°C, constructed with ceramic dielectric and flat terminations. RoHS compliant and supplied on tape and reel.
Murata GRM43SR60J107ME20L technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.118inch |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM43SR60J107ME20L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.