
Multilayer Ceramic Capacitor (MLCC) with 4.7µF capacitance and 100V DC rating. Features X7R dielectric, 10% tolerance, and a 2220 (5750 metric) surface mount case code. Operating temperature range from -55°C to 125°C. Packaged in tape and reel, this lead-free component is RoHS compliant.
Murata GRM55ER72A475KA01L technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Construction | Flat |
| Depth | 5mm |
| Dielectric | X7R |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 5.7mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GRM |
| Termination | SMD/SMT |
| Thickness | 0.106inch |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GRM55ER72A475KA01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
