The GRM55M1X2A153JD01K is a multilayer ceramic capacitor with a capacitance of 0.015uF, rated for 100VDC and 5% tolerance. It features a standard dielectric material and a 2220 package with a surface mount termination style. The capacitor operates over a temperature range of -55 to 125 degrees Celsius. It has a height of 1.15mm and a construction type of flat. The GRM55M1X2A153JD01K is a ceramic chip capacitor suitable for general electronic applications.
Murata GRM55M1X2A153JD01K technical specifications.
| Capacitance | 0.015uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | SL |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 2220 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM55M1X2A153JD01K to view detailed technical specifications.
No datasheet is available for this part.