The GRM55M1X2A622JZ01K is a ceramic chip capacitor with a capacitance of 0.0062uF and a voltage rating of 100VDC. It has a tolerance of 5% and is constructed with a standard technology. The capacitor is mounted on the surface and has a termination style of pad. It operates within a temperature range of -55 to 125 degrees Celsius.
Murata GRM55M1X2A622JZ01K technical specifications.
| Capacitance | 0.0062uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | SL |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 2220 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM55M1X2A622JZ01K to view detailed technical specifications.
No datasheet is available for this part.