This ceramic chip capacitor has a capacitance of 0.0014uF, a DC rated voltage of 50VDC, and a tolerance of 5%. It is constructed with a flat construction and has a ceramic chip case style. The capacitor is surface mountable and has a termination style of pad. The operating temperature range is from -55 degrees Celsius to 125 degrees Celsius.
Murata GRM55M6R1H142JZ01K technical specifications.
| Capacitance | 0.0014uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | R2H |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 2220 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM55M6R1H142JZ01K to view detailed technical specifications.
No datasheet is available for this part.