The GRM55M6R1H142JZ01L is a 0.0014uF ceramic chip capacitor with a voltage rating of 50VDC and a tolerance of 5%. It features a R2H dielectric and a 2220 package style with surface mount termination. The capacitor operates over a temperature range of -55°C to 125°C and has a height of 1.15mm.
Murata GRM55M6R1H142JZ01L technical specifications.
| Capacitance | 0.0014uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | R2H |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 2220 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM55M6R1H142JZ01L to view detailed technical specifications.
No datasheet is available for this part.