The Murata GRM64RR72E105KWX2L is a surface-mount capacitor with a capacitance of 1uF and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This component is part of the GRM series and is packaged in a 1812 case code, suitable for surface-mount technology (SMT) applications. It is available in quantities of 1000 per reel and is suitable for use in high-voltage applications up to 250V.
Murata GRM64RR72E105KWX2L technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | GRM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.