The GRP1555C1H470JZ01F is a 47pF ceramic capacitor from Murata, rated for 50V with a 5% tolerance. It is available in a 0402 SMD/SMT package, suitable for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and is not RoHS compliant. It is packaged in tape and reel quantities of 50,000 units.
Murata GRP1555C1H470JZ01F technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata GRP1555C1H470JZ01F to view detailed technical specifications.
No datasheet is available for this part.