Murata's GRP155R61A104KA01D is a 100nF multilayer ceramic capacitor with a 10% tolerance, suitable for surface mount applications. The component is packaged in a 0402 case, measuring 0.5mm in height and 1mm in length. It operates within a temperature range of -55°C to 85°C. This capacitor is available in quantities of 10,000 per reel, packaged in tape and reel format. Note that this component is not RoHS compliant.
Murata GRP155R61A104KA01D technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | GRP |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 0.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.