This 50V ceramic chip capacitor features a capacitance of 110pF with a tolerance of 5%. It has a dielectric of C0G and is constructed as a flat, multilayer ceramic (MLCC) component. The capacitor is rated for operation between -55°C and 125°C and is available in a 0201 surface mount package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 110pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| Height Tolerance | ±0.03mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |