The GRT033C80J153ME01J is a 0.015uF ceramic chip capacitor with a rated voltage of 6.3VDC and a tolerance of 20%. It features a standard dielectric material and a 0201 package type, suitable for surface mount applications. The capacitor operates within a temperature range of -55°C to 105°C and has a height of 0.3mm.
Checking distributor stock and pricing after the page loads.
Murata GRT033C80J153ME01J technical specifications.
| Capacitance | 0.015uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Dielectric | X6S |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |