Cap Ceramic 0.022uF 6.3V X6S 20% Pad SMD 0201 105°C Automotive T/R
Checking distributor stock and pricing after the page loads.
Murata GRT033C80J223ME01D technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.6 |
| Length | 0.6 |
| Capacitance | 0.022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |