Multilayer Ceramic Capacitor (MLCC) with 2.2µF capacitance and 10V DC rated voltage. Features X6S dielectric for stable performance across a -55°C to 105°C operating temperature range. This 2-terminal component is designed for surface-mount (SMD) applications with a 0402 package size (1mm length, 1mm width, 0.5mm height) and a 10% capacitance tolerance. Suitable for automotive environments.
Murata GRT155C81A225KE13D technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1 |
| Length | 1 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRT155C81A225KE13D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.