
2.2µF 16V X6S multilayer ceramic capacitor, 10% tolerance, with a maximum operating temperature of 105°C and a minimum of -55°C. This surface-mount device features two terminals and measures 1mm in length, 0.5mm in width, and 0.5mm in height. Designed for automotive applications, it is supplied on tape and reel.
Murata GRT155C81C225KE13D technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRT155C81C225KE13D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.