
This 2.2uF ceramic capacitor from Murata features a DC rated voltage of 16V and operates within a temperature range of -55 to 105°C. It has a compact 0402 package size and measures 1mm in width and 0.5mm in height. The capacitor is designed for use in a variety of applications.
Murata GRT155C81C225KE13J technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1 |
| Length | 1 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRT155C81C225KE13J to view detailed technical specifications.
No datasheet is available for this part.