This 0402 multilayer ceramic capacitor from Murata has a capacitance of 4.7uF and a DC rated voltage of 6.3V. It operates within a temperature range of -55 to 85 degrees Celsius. The capacitor measures 1mm in width and 0.5mm in height, with a length of 1mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1 |
| Length | 1 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |