1µF 16V X5R multilayer ceramic capacitor, 10% tolerance, featuring a compact 0402 SMD package with a 2-terminal configuration. Operating temperature range from -55°C to 85°C, suitable for automotive applications. Dimensions: 1mm length, 1mm width, 0.5mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRT155R61C105KE01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GRT155R61C105KE01D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1 |
| Length | 1 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRT155R61C105KE01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.