
This 1uF multilayer ceramic capacitor from Murata has a rated voltage of 25V and operates within a temperature range of -55°C to 85°C. It measures 1mm in width and 0.5mm in height, with a 0402 package type. The capacitor is a type of ceramic capacitor.
Murata GRT155R61E105KE01J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1 |
| Length | 1 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRT155R61E105KE01J to view detailed technical specifications.
No datasheet is available for this part.