1µF, 25V multilayer ceramic capacitor with X5R dielectric, offering 20% capacitance tolerance. Features a compact 0402 SMD package with 1mm length and 1mm width, and a height of 0.5mm. Operating temperature range spans -55°C to 85°C, suitable for automotive applications. This two-terminal component is supplied on tape and reel.
Murata GRT155R61E105ME01D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1 |
| Length | 1 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRT155R61E105ME01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.