
The GRT155R71H221KE01D is a 0.22uF ceramic capacitor from Murata, rated for 50V DC. It has a compact 0402 package size and operates over a temperature range of -55 to 125 degrees Celsius. The capacitor is a multilayer ceramic type with a width and length of 1mm and a height of 0.5mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1 |
| Length | 1 |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |