The GRT1885C1H432JA02J is a 0.0043uF multilayer ceramic capacitor from Murata with a rated voltage of 50V. It has a compact 0603 package size and operates within a temperature range of -55 to 125 degrees Celsius. This component is suitable for use in a variety of applications requiring a small, high-frequency capacitor.
Murata GRT1885C1H432JA02J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 1.6 |
| Capacitance | 0.0043 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRT1885C1H432JA02J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.