
The GRT1885C2A271JA02J is a multilayer ceramic capacitor from Murata with a capacitance of 0.27uF and a DC rated voltage of 100V. It has a 0603 package type and measures 1.6mm in width and 0.8mm in height. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a type of multilayer ceramic capacitor, a subset of ceramic capacitors.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 1.6 |
| Capacitance | 0.00027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |