
10 µF, 16V X5R multilayer ceramic capacitor. Features a 10% capacitance tolerance and operates across a temperature range of -55°C to 85°C. This surface-mount device has a 0603 package size with dimensions of 1.6mm length and 1.6mm width, and a height of 0.8mm. Designed for automotive applications, it is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GRT188R61C106KE13D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 1.6 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRT188R61C106KE13D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.