This ceramic capacitor from Murata has a capacitance of 0.015uF and a DC rated voltage of 50V. It is available in a 0603 package type and has a maximum operating temperature of 125 degrees Celsius. The capacitor is designed for use in a variety of applications and has a minimum operating temperature of -55 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 1.6 |
| Capacitance | 0.015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |