
This 22uF multilayer ceramic capacitor from Murata has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 25 volts and a capacitance of 22uF. The capacitor is packaged in an 0805 package type and has dimensions of 1.25mm in width and 2mm in length, with a height of 1.25mm.
Murata GRT21BR61E226ME13K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRT21BR61E226ME13K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.