
This 2.5mm x 2mm ceramic capacitor has a capacitance of 1uF and a DC rated voltage of 50V. It operates within a temperature range of -55°C to 125°C. The capacitor is packaged in an 0805 format.
Murata GRT21BR71H105KE01L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 2 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRT21BR71H105KE01L to view detailed technical specifications.
No datasheet is available for this part.