Cap Ceramic 0.047uF 50V X7R 10% Pad SMD 0805 125°C Automotive T/R
Murata GRT21BR71H473KE01L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 2 |
| Capacitance | 0.047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRT21BR71H473KE01L to view detailed technical specifications.
No datasheet is available for this part.