This 22uF ceramic chip capacitor has a rated voltage of 10VDC and a tolerance of 10%. It features a X6S dielectric and is constructed with a flat, ceramic chip case style. The capacitor is mounted via a pad termination style and has a height of 1.6mm with a tolerance of ±0.2mm. It operates over a temperature range of -55°C to 105°C and is suitable for surface mount applications.
Murata GRT31CC81A226KE01K technical specifications.
| Capacitance | 22uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| Dielectric | X6S |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.6mm |
| Height Tolerance | ±0.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GRT31CC81A226KE01K to view detailed technical specifications.
No datasheet is available for this part.