The GRT31CC81A226KE01L is a 22uF ceramic capacitor from Murata with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 10V and a capacitance of 22uF. The capacitor is packaged in a 1206 package type with dimensions of 3.2mm in width, 3.2mm in length, and 1.6mm in height.
Murata GRT31CC81A226KE01L technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 3.2 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRT31CC81A226KE01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.