
Multilayer ceramic capacitor with 22µF capacitance and 16V DC rated voltage. Features X6S dielectric for stable performance across a -55°C to 105°C operating temperature range. This 2-terminal, 10% tolerance component is packaged in a 1206 SMD footprint, measuring 3.2mm x 3.2mm with a 1.6mm height. Designed for automotive applications, it is supplied on tape and reel.
Murata GRT31CC81C226KE01L technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 3.2 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRT31CC81C226KE01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.