This 15uF ceramic capacitor from Murata features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 6.3V and is available in a 1206 package type. The capacitor measures 3.2mm in width and 3.2mm in length, with a height of 1.6mm. It is a multilayer ceramic capacitor suitable for various applications.
Murata GRT31CR60J156KE01L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 3.2 |
| Capacitance | 15 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRT31CR60J156KE01L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.