This 10uF ceramic chip capacitor has a rated voltage of 16VDC and a tolerance of 10%. It operates within a temperature range of -55°C to 85°C and is constructed with a flat, ceramic chip case style. The capacitor is a surface mount device with a pad termination style and a height of 1.6mm, with a tolerance of ±0.2mm.
Murata GRT31CR61C106KE01K technical specifications.
| Capacitance | 10uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | X5R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.6mm |
| Height Tolerance | ±0.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GRT31CR61C106KE01K to view detailed technical specifications.
No datasheet is available for this part.