
This ceramic capacitor has a capacitance of 10uF and a DC rated voltage of 50V. It is a multilayer ceramic capacitor with a 1206 package type. The capacitor is designed to operate within a temperature range of -55 to 85 degrees Celsius.
Murata GRT31CR61H106KE01K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 3.2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRT31CR61H106KE01K to view detailed technical specifications.
No datasheet is available for this part.