This 10uF ceramic capacitor has a rated voltage of 50V and operates between -55°C and 85°C. It measures 3.2mm in width and 3.2mm in length, with a height of 1.6mm. The capacitor is a multilayer ceramic type with a 1206 package.
Murata GRT31CR61H106ME01K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 3.2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GRT31CR61H106ME01K to view detailed technical specifications.
No datasheet is available for this part.