Cap Ceramic 1uF 16V X6S 10% Pad SMD 0402 105°C T/R
Murata GXM155C81C105KE10D technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GXM155C81C105KE10D to view detailed technical specifications.
No datasheet is available for this part.