
The GXM21BR61E226ME44K is a 22uF multilayer ceramic capacitor from Murata. It has a rated voltage of 25V and operates within a temperature range of -55°C to 85°C. The capacitor is available in an 0805 package type, measuring 1.25mm in width and 2mm in length, with a height of 1.25mm.
Murata GXM21BR61E226ME44K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.25 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GXM21BR61E226ME44K to view detailed technical specifications.
No datasheet is available for this part.