This 47uF ceramic chip capacitor is designed for surface mount applications and has a voltage rating of 10VDC with a tolerance of 10%. The X5R dielectric material provides a stable capacitance over temperature, and the capacitor is constructed with a flat construction and ceramic case style. The operating temperature range is -55°C to 85°C, and the termination style is pad. The capacitor is available in a 1210 package type.
Murata GXM32ER61A476KE20L technical specifications.
| Capacitance | 47uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| Dielectric | X5R |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.5mm |
| Height Tolerance | ±0.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GXM32ER61A476KE20L to view detailed technical specifications.
No datasheet is available for this part.