Cap Ceramic 1uF 16V X5R 10% Pad SMD 0402 Water Repellent 85°C Automotive T/R
Murata GXT155R61C105KE01J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GXT155R61C105KE01J to view detailed technical specifications.
No datasheet is available for this part.