This is a 1uF ceramic chip capacitor with a voltage rating of 25VDC and a tolerance of 10%. It has a dielectric of X5R and is constructed with a flat, ceramic chip case. The capacitor is surface mountable and has a height of 0.5mm with a tolerance of ±0.05mm. It operates over a temperature range of -55°C to 85°C.
Murata GXT155R61E105KE01D technical specifications.
| Capacitance | 1uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Dielectric | X5R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Water Repellent |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| Height Tolerance | ±0.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GXT155R61E105KE01D to view detailed technical specifications.
No datasheet is available for this part.