Cap Ceramic 10uF 35V X6S 10% Pad SMD 1206 Water Repellent 105°C Automotive T/R
Murata GXT31CC8YA106KE01K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 35 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GXT31CC8YA106KE01K to view detailed technical specifications.
No datasheet is available for this part.