
Board mount DC-DC converter, unregulated, hybrid, with two isolated outputs. Features 15V and -15V nominal output voltages, each capable of 134mA output current for a total of 4W maximum output power. Operates from a 10.8V to 13.2V DC input range with a nominal input of 12V. Achieves 88% efficiency and provides 3kV isolation. Packaged in a DIP through-hole mount, measuring 2 inches in length, 25.4mm in width, and 10.16mm in height. Operating temperature range is -40°C to 85°C.
Murata HB04U12D15QC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 134mA |
| Current - Output 2 | 134mA |
| Depth | 50.8mm |
| Efficiency | 88% |
| Height | 10.16mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 2inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 134mA |
| Max Output Power | 4W |
| Max Power Dissipation | 4W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 134mA |
| Output Power | 4W |
| Output Voltage | 15V |
| Package Quantity | 44 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HB04UC |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata HB04U12D15QC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
