
Unregulated DC-DC converter module, 15V output voltage, 267mA output current, and 4W output power. Features 3kV isolation voltage, 87% efficiency, and a wide operating temperature range of -40°C to 85°C. Input voltage range is 10.8V to 13.2V, with a nominal input of 12V. This through-hole mount module is housed in a 2 x 1 x 0.4 inch package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 267mA |
| Efficiency | 87% |
| Height | 0.4inch |
| Isolation Voltage | 3kV |
| Length | 2inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 267mA |
| Max Power Dissipation | 4W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 267mA |
| Output Power | 4W |
| Output Voltage | 15V |
| Package Quantity | 44 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HB04UC |
| Voltage - Output 1 | 15V |
| Width | 1inch |
| RoHS | Compliant |