
Isolated board mount DC/DC converter, unregulated, through-hole package. Features dual outputs with 12V at 167mA and -12V at 167mA, delivering a total of 4W maximum output power. Operates with a nominal input voltage of 15V (13.5V to 16.5V range) and provides 3kV isolation. Achieves 88% efficiency and operates across a temperature range of -40°C to 85°C.
Murata HB04U15D12QC technical specifications.
| Package/Case | Module |
| Current - Output 1 | 167mA |
| Current - Output 2 | 167mA |
| Depth | 50.8mm |
| Efficiency | 88% |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 2inch |
| Max Input Voltage (DC) | 16.5V |
| Min Input Voltage (DC) | 13.5V |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Max Output Power | 4W |
| Max Power Dissipation | 4W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 15V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Output Current | 167mA |
| Output Power | 2W |
| Output Voltage | 12V |
| Package Quantity | 44 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HB04UC |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Murata HB04U15D12QC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.