The HB04U15S12Q DC/DC converter from Murata features a single output with a nominal voltage of 12V and an output power of 4W. It can handle a maximum output current of 333mA and has an isolation voltage of 3kV. The converter operates from a nominal input voltage of 15V and is available in a DIP-23 package quantity.
Murata HB04U15S12Q technical specifications.
| Current - Output 1 | 333mA |
| Isolation Voltage | 3kV |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 4W |
| Package Quantity | 23 |
| RoHS Compliant | No |
| Series | HB04U |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
No datasheet is available for this part.