
DC/DC Converters 4W UNREG 15V TO 12V
Murata HB04U15S12QC technical specifications.
| Package/Case | Module |
| Current - Output 1 | 333mA |
| Isolation Voltage | 3kV |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 333mA |
| Output Power | 4W |
| Output Voltage | 12V |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HB04U |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
No datasheet is available for this part.