This 62-pin DIP-62 ADC IC from Murata features a 12-bit resolution and operates at a nominal supply voltage of 15V. The device can handle analog input voltages between -10V and 10V. It is designed to withstand military-grade temperatures, with an operating range of -55°C to 125°C. The IC is compliant with ROHS standards and is packaged in a ceramic DIP-62 case.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 62 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T62 |
| Width | 27.94 |
| Length | 59.055 |
| Pin Count | 62 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| RoHS | Yes |
| Eccn Code | 3A001.A.2.C |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |