
RF Modules 2.4GHz FHSS INDOOR RUGGEDIZED DATA MODM
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Data Rate | 460Kbps |
| Frequency | 2.4GHz |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 9V |
| Operating Frequency | 2.4 GHz |
| Operating Supply Current | 160mA |
| Operating Supply Voltage | 9V |
| Output Power (dBm) | 18dBm |
| Sensitivity | -93dBm |
| Series | HN 10 |
| Weight | 1.598lb |
| RoHS | Not Compliant |