
The Murata HN-250U is a cellular module with an operating supply voltage of 9V and an output power of 24dBm. It operates within a frequency range of 2.471GHz and is available in a 460 package quantity. The module is designed to function within a temperature range of -30°C to 70°C. It is packaged in bulk and weighs approximately 8.289381oz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata HN-250U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 460 |
| Frequency | 2.471GHz |
| Interface | RS-232, USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 9V |
| Output Power (dBm) | 24dBm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Weight | 8.289381oz |
| RoHS | Compliant |
Download the complete datasheet for Murata HN-250U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
