The HPH-12/30-D48P-C is a 12V 30A DC-DC converter module from Murata. It has a maximum output power of 360W and an isolation voltage of 2.25kV. The module is packaged in a case and is RoHS compliant. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 30A |
| Isolation Voltage | 2.25kV |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 360W |
| Output Voltage | 12V |
| Packaging | Case |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |